Manufacturer Part #
2W01G-E4/51
2W01G Series 100 V 60 A Glass Passivated Single-Phase Bridge Rectifier-WOG
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Box Package Style:WOG Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay 2W01G-E4/51 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay 2W01G-E4/51 - Technical Attributes
Attributes Table
| Average Rectified Current-Max: | 2A |
| Reverse Voltage-Max [Vrrm]: | 100V |
| Peak Current-Max: | 60A |
| Reverse Current-Max: | 5µA |
| Forward Voltage: | 1.1V |
| Package Style: | WOG |
| Mounting Method: | Through Hole |
Features & Applications
The 2W01G-E4/51 is a 100 V, 60 A through hole glass passivated single phase bridge rectifier.
Features:
- UL recognition, file number E54214
- Ideal for printed circuit boards
- Typical IR less than 0.5 μA
- High case dielectric strength
- High surge current capability
- Solder dip 260 °C, 40 s
- Component in accordance to RoHS 2002/95/EC and WEEE 2002/96/EC
Applications:
- AC-to-DC bridge full wave rectification for switching power supply
- Home Appliances
- Office Equipment
- Telecommunication Applications
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
7 Weeks
Quantity
Unit Price
1
$0.28
100
$0.275
300
$0.265
1,000
$0.26
3,000+
$0.25
Product Variant Information section
Available Packaging
Package Qty:
3000 per Box
Package Style:
WOG
Mounting Method:
Through Hole