text.skipToContent text.skipToNavigation

Manufacturer Part #

803-4

Diode Rectifier Bridge Single 150V 22.5A 4-Pin MA

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip 803-4 - Technical Attributes
Attributes Table
Type: Single Phase
Average Rectified Current-Max: 22.5A
Reverse Voltage-Max [Vrrm]: 150V
Peak Current-Max: 125A
Reverse Current-Max: 10µA
Forward Voltage: 950mV
Operating Temp Range: -65°C to +150°C
Thermal Resistance: 4°C/W
Storage Temperature Range: -65°C to +150°C
No of Terminals: 4
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
45 Weeks
Minimum Order:
4
Multiple Of:
1
Total
$741.32
USD
Quantity
Unit Price
1
$189.03
2
$186.69
3
$185.33
5
$183.63
10+
$180.03
Product Variant Information section