text.skipToContent text.skipToNavigation

Manufacturer Part #

ABS10B-13

BRIDGE RECTIFIER ABS/SOPA-4 T&R 5K - Tape and Reel (Alt: ABS10B-13)

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Date Code:
Product Specification Section
Diodes Incorporated ABS10B-13 - Technical Attributes
Attributes Table
Type: Single Phase
Average Rectified Current-Max: 1.5A
Reverse Voltage-Max [Vrrm]: 1000V
Peak Current-Max: 50A
RMS Voltage-Max: 700V
Reverse Current-Max: 5µA
Forward Voltage: 1.1V
DC Blocking Voltage: 1000V
Operating Temp Range: -55°C to +150°C
Thermal Resistance: 62.5°C/W
Storage Temperature Range: -55°C to +150°C
Diode Capacitance-Nom: 17pF
Moisture Sensitivity Level: 1
No of Terminals: 4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
32 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$525.00
USD
Quantity
Unit Price
5,000
$0.105
10,000
$0.103
15,000+
$0.102