text.skipToContent text.skipToNavigation

Manufacturer Part #

B40C800DM-E3/45

B40C800DM Series 65 V 0.9 A Glass Passivated Ultrafast Bridge Rectifier DFM-4

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay B40C800DM-E3/45 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 0.9A
Reverse Voltage-Max [Vrrm]: 65V
Peak Current-Max: 45A
Reverse Current-Max: 10µA
Forward Voltage: 1V
Package Style:  DFM-4
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
5000
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$965.00
USD
Quantity
Unit Price
150
$0.205
500
$0.199
1,250
$0.195
2,500
$0.193
6,250+
$0.187
Product Variant Information section