text.skipToContent text.skipToNavigation

Manufacturer Part #

BU2510-E3/45

BU2510 Series 3.5 A 1000 V Through Hole Single Phase Bridge Rectifier - BU-4

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay BU2510-E3/45 - Technical Attributes
Attributes Table
Type: Single Phase
Average Rectified Current-Max: 25A
Reverse Voltage-Max [Vrrm]: 1000V
Peak Current-Max: 300A
Reverse Current-Max: 350µA
Average Forward Current-Max: 25A
Forward Voltage: 1.05V
Operating Temp Range: -55°C to +150°C
Thermal Resistance: 20°C/W
Storage Temperature Range: -55°C to +150°C
Diode Capacitance-Nom: 125µF
No of Terminals: 4
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
800
Multiple Of:
800
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,232.00
USD
Quantity
Unit Price
800+
$1.54
Product Variant Information section