text.skipToContent text.skipToNavigation

Manufacturer Part #

DB107STR

BRIDGE RECT 1PHASE 1KV 1A DB-S

ECAD Model:
Mfr. Name: SMC
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
SMC DB107STR - Technical Attributes
Attributes Table
Type: Single Phase
Average Rectified Current-Max: 1A
Reverse Voltage-Max [Vrrm]: 1000V
Peak Current-Max: 45A
RMS Voltage-Max: 700V
Reverse Current-Max: 5µA
Forward Voltage: 1V
DC Blocking Voltage: 1000V
Operating Temp Range: -55°C to +150°C
Thermal Resistance: 40°C/W
Storage Temperature Range: -55°C to +150°C
Diode Capacitance-Nom: 25pF
No of Terminals: 4
Package Style:  SMD-4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
10500
Multiple Of:
1500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$717.15
USD
Quantity
Unit Price
1,500
$0.0707
4,500
$0.0688
6,000
$0.0683
15,000
$0.0668
22,500+
$0.0653
Product Variant Information section