text.skipToContent text.skipToNavigation

Manufacturer Part #

DF005S-T

DF005S Series 1 A 50 V Bridge Rectifier Surface Mount - DFS-4

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2618
Product Specification Section
Diodes Incorporated DF005S-T - Technical Attributes
Attributes Table
Average Rectified Current-Max: 1A
Reverse Voltage-Max [Vrrm]: 50V
Peak Current-Max: 50A
Reverse Current-Max: 10µA
Forward Voltage: 1.1V
Package Style:  DFS-4
Mounting Method: Surface Mount
Features & Applications
 

Diodes Incorporated is a leading global manufacturer and supplier of high-quality, application-specific standard products within the broad discrete and analog semiconductor markets, serving the consumer electronics, computing, communications, industrial and automotive markets.

The DF005S-T is a surface mount glass passivated bridge rectifier. The DF005S-T is ideal for automated placement, designed for surface mount application and has a high surge current capability. Typical applications include General purpose use in ac-to-dc bridge full wave rectification for SMPS , lighting ballaster, adapter, battery charger, home appliances, office equipment, and telecommunication applications.

Pricing Section
Global Stock:
165,000
USA:
165,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1500
Multiple Of:
1500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$222.00
USD
Quantity
Unit Price
1,500
$0.148
3,000
$0.146
4,500
$0.145
6,000
$0.144
7,500+
$0.141
Product Variant Information section