text.skipToContent text.skipToNavigation

Manufacturer Part #

DF04S-T

DF04S Series 1 A 400 V Bridge Rectifier Surface Mount - DFS-4

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Date Code: 2548
Product Specification Section
Diodes Incorporated DF04S-T - Technical Attributes
Attributes Table
Average Rectified Current-Max: 1A
Reverse Voltage-Max [Vrrm]: 400V
Peak Current-Max: 50A
Reverse Current-Max: 10µA
Forward Voltage: 1.1V
Mounting Method: Surface Mount
Features & Applications
Diodes Incorporated is a leading global manufacturer and supplier of high-quality, application-specific standard products within the broad discrete and analog semiconductor markets, serving the consumer electronics, computing, communications, industrial and automotive markets.

DF04S-T is a surface mount glass passivated bridge rectifier, which is ideal for automated placement and has a high surge current capability. Typical applications include General purpose use in ac-to-dc bridge full wave rectification for SMPS, lighting ballaster, adapter, battery charger, home appliances, office equipment, and telecommunication applications.

Pricing Section
Global Stock:
187,500
USA:
187,500
213,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1500
Multiple Of:
1500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$177.00
USD
Quantity
Unit Price
1,500
$0.118
3,000
$0.116
4,500
$0.115
7,500
$0.114
15,000+
$0.112