text.skipToContent text.skipToNavigation

Manufacturer Part #

ES3J

Rectifier, Single, 600V, 3A, Do-214Ab Rohs Compliant Yes Taiwan Semiconductor

ECAD Model:
Mfr. Name: Taiwan Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 2451
Product Specification Section
Taiwan Semiconductor ES3J - Technical Attributes
Attributes Table
Average Rectified Current-Max: 3A
Peak Current-Max: 100A
Reverse Voltage-Max [Vrrm]: 600V
Reverse Current-Max: 10µA
Forward Voltage: 1.7V
Configuration: Single
Diode Capacitance-Max: 30pF
Reverse Recovery Time-Max: 35ns
Thermal Resistance: 47°C/W
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -55°C to +150°C
Package Style:  SMC (DO-214AB)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
9000
Multiple Of:
3000
Total
$936.00
USD
Quantity
Unit Price
3,000
$0.106
6,000
$0.105
9,000
$0.104
15,000
$0.103
30,000+
$0.101
Product Variant Information section