text.skipToContent text.skipToNavigation

Manufacturer Part #

FBE22-06N1

FBE22 Series 600 Vrrm 20 A 80 ns Single Phase Rectifier Bridge - ISOPLUS i4-PAC

ECAD Model:
Mfr. Name: Littelfuse - IXYS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse - IXYS FBE22-06N1 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 20A
Reverse Voltage-Max [Vrrm]: 600V
Peak Current-Max: 40A
Reverse Current-Max: 0.06mA
Forward Voltage: 2.2V
Package Style:  ISOPLUS-I4-PAK
Mounting Method: Through Hole
Features & Applications

The FBE22-06N1 is a 20 A, 600 V Single Phase rectifier bridge with fast recovery diodes in ISOPLUS i4-package.
 
Features:

  • HiPerFRED™ Epitaxial Diodes
    • fast and soft reverse recovery low switching losses
    • avalanche rated
    • low leakage current
  • ISOPLUS i4-PAC™ package
    • isolated back surface
    • enlarged creepage towards heatsink
    • application friendly pinout
    • high reliability
    • industry standard outline

Applications:

  • High frequency rectifiers, output rectifiers of switched mode power supplies
  • Single phase mains rectifiers with minimized electromagnetic emissions
  • Power factor correction in conjunction with boost chopper
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
50
Multiple Of:
25
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$565.50
USD
Quantity
Unit Price
25
$11.38
50
$11.31
75
$11.27
100
$11.25
125+
$11.16
Product Variant Information section