text.skipToContent text.skipToNavigation

Manufacturer Part #

GBJ1502-F

GBJ1502 Series 15 A 200 V Bridge Rectifier Through Hole - GBJ-4

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated GBJ1502-F - Technical Attributes
Attributes Table
Average Rectified Current-Max: 15A
Reverse Voltage-Max [Vrrm]: 200V
Peak Current-Max: 240A
Reverse Current-Max: 500µA
Forward Voltage: 1.05V
Package Style:  GBJ-4
Mounting Method: Through Hole
Features & Applications
The GBJ1502-F is a part of GBJ1502 Series 15 A 200 V Glass Passivated Through Hole Bridge Rectifier. It is available in GBJ-4 Package.

Features:

  • Glass Passivated Die Construction
  • High Case Dielectric Strength of 1500VRMS
  • Low Reverse Leakage Current
  • Surge Overload Rating to 240A Peak
  • Ideal for Printed Circuit Board Applications
  • UL Listed Under Recognized Component Index, File Number E94661
  • Lead Free Finish/RoHS Compliant
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
30
Multiple Of:
15
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$27.30
USD
Quantity
Unit Price
30
$0.91
75
$0.89
300
$0.865
600
$0.85
1,500+
$0.82
Product Variant Information section