text.skipToContent text.skipToNavigation

Manufacturer Part #

GBJ2508-BP

GBJ Series 25 A 800 V Through Hole Single Phase Bridge Rectifier - GBJ-4

ECAD Model:
Mfr. Name: Micro Commercial Components
Standard Pkg:
Product Variant Information section
Date Code: 2526
Product Specification Section
Micro Commercial Components GBJ2508-BP - Technical Attributes
Attributes Table
Type: Single Phase
Average Rectified Current-Max: 25A
Reverse Voltage-Max [Vrrm]: 800V
Peak Current-Max: 700A
RMS Voltage-Max: 560V
Reverse Current-Max: 10µA
Average Forward Current-Max: 25A
Forward Voltage: 1.05V
DC Blocking Voltage: 800V
Operating Temp Range: -55°C to +150°C
Thermal Resistance: 0.6°C/W
Storage Temperature Range: -55°C to +150°C
Diode Capacitance-Nom: 85pF
Moisture Sensitivity Level: 1
No of Terminals: 4
Package Style:  GBJ-4
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
1500
Multiple Of:
15
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,140.00
USD
Quantity
Unit Price
15
$0.77
1,500
$0.76
2,250+
$0.75
Product Variant Information section