text.skipToContent text.skipToNavigation

Manufacturer Part #

GBJ2510-BP

GBJ2510 Series 1000 V 25 A Through Hole Glass Passivated Bridge Rectifier -GBJ-4

ECAD Model:
Mfr. Name: Micro Commercial Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Micro Commercial Components GBJ2510-BP - Technical Attributes
Attributes Table
Average Rectified Current-Max: 25A
Reverse Voltage-Max [Vrrm]: 1000V
Peak Current-Max: 350A
Reverse Current-Max: 10µA
Forward Voltage: 1.05V
Package Style:  GBJ-4
Mounting Method: Through Hole
Features & Applications

The GBJ2510-BP is a 1000 V 25 A Through Hole Glass Passivated Bridge Rectifier available in GBJ-4 Package.

Features:

  • Lead Free Finish/RoHS Compliant
  • Ideal for printed circuit board
  • Low forward voltage drop, high current capability
  • Epoxy meets UL 94 V-0 flammability rating
  • Moisture Sensitivity Level 1
  • Mounting Torgue: 5.0 in-lbs Maximum
  • Operating Temperature: -55°C to +150°C
  • Storage Temperature: -55°C to +150°C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
1
Multiple Of:
15
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.92
USD
Quantity
Unit Price
1
$0.915
2
$0.875
4
$0.835
5
$0.82
10+
$0.765
Product Variant Information section