Manufacturer Part #
GBPC1506
GBPC Series 600 V 15 A Glass Passivated Single Phase Bridge Power Module - GBPC
| | |||||||||||
| | |||||||||||
| Mfr. Name: | SURGE | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:50 per Box Package Style:GBPC-4 Mounting Method:Quick Connect | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
SURGE GBPC1506 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
SURGE GBPC1506 - Technical Attributes
Attributes Table
| Type: | Single Phase |
| Average Rectified Current-Max: | 15A |
| Reverse Voltage-Max [Vrrm]: | 600V |
| Peak Current-Max: | 300A |
| RMS Voltage-Max: | 420V |
| Reverse Current-Max: | 10µA |
| Forward Voltage: | 1.2V |
| DC Blocking Voltage: | 600V |
| Operating Temp Range: | -55°C to +150°C |
| Storage Temperature Range: | -55°C to +150°C |
| No of Terminals: | 4 |
| Package Style: | GBPC-4 |
| Mounting Method: | Quick Connect |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
50
$1.18
150
$1.17
250
$1.16
1,000
$1.14
1,500+
$1.13
Product Variant Information section
Available Packaging
Package Qty:
50 per Box
Package Style:
GBPC-4
Mounting Method:
Quick Connect