text.skipToContent text.skipToNavigation

Manufacturer Part #

GBPC1506W

GBPC Series 600 V 15 A Glass Passivated Single Phase Bridge Power Module - GBPC

ECAD Model:
Mfr. Name: Surge
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Surge GBPC1506W - Technical Attributes
Attributes Table
Type: Single Phase
Average Rectified Current-Max: 15A
Reverse Voltage-Max [Vrrm]: 600V
Peak Current-Max: 300A
RMS Voltage-Max: 420V
Reverse Current-Max: 10µA
Forward Voltage: 1.1V
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -55°C to +150°C
No of Terminals: 4
Package Style:  GBPC-W
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
50
Multiple Of:
50
Total
$65.00
USD
Quantity
Unit Price
50
$1.30
150
$1.28
250
$1.27
750
$1.25
1,250+
$1.24
Product Variant Information section