Manufacturer Part #
GBPC1510-E4/51
GBPC15 Series 15 A 1000 V Quick Connect Single-Phase Bridge Rectifier
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:100 per Bag Mounting Method:Quick Connect | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay GBPC1510-E4/51 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay GBPC1510-E4/51 - Technical Attributes
Attributes Table
| Average Rectified Current-Max: | 15A |
| Reverse Voltage-Max [Vrrm]: | 1000V |
| Peak Current-Max: | 300A |
| Reverse Current-Max: | 5µA |
| Forward Voltage: | 1.1V |
| Mounting Method: | Quick Connect |
Features & Applications
The GBPC1510-E4/51 is a 1000 V, 300 A glass passivated single-phase bridge rectifier.
Features:
- UL recognition file number E54214
- Universal 3-way terminals: snap-on, wire wrap-around, or PCB mounting
- Typical IR less than 0.3 μA
- High surge current capability
- Low thermal resistance
- Solder dip 260 °C, 40 s
- Compliant to RoHS Directive 2002/95/EC and in accordance to WEEE 2002/96/EC
Applications:
- AC-to-DC bridge full wave rectification for power supply
- Home Appliances
- Office Equipment
- Industrial Automation Applications
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
7 Weeks
Quantity
Unit Price
100
$1.70
200
$1.69
300
$1.68
500
$1.67
1,000+
$1.64
Product Variant Information section
Available Packaging
Package Qty:
100 per Bag
Mounting Method:
Quick Connect