text.skipToContent text.skipToNavigation

Manufacturer Part #

GBPC2501W-E4/51

BRIDGE RECT 1P 100V 25A GBPC-W

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay GBPC2501W-E4/51 - Technical Attributes
Attributes Table
Type: Single Phase
Average Rectified Current-Max: 25A
Reverse Voltage-Max [Vrrm]: 100V
Peak Current-Max: 300A
RMS Voltage-Max: 70V
Reverse Current-Max: 5µA
Forward Voltage: 1.1V
DC Blocking Voltage: 100V
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -55°C to +150°C
Moisture Sensitivity Level: 1
No of Terminals: 4
Package Style:  GBPC-W
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
200
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$370.00
USD
Quantity
Unit Price
100
$1.87
200
$1.85
300
$1.84
500
$1.83
1,000+
$1.80
Product Variant Information section