text.skipToContent text.skipToNavigation

Manufacturer Part #

GBPC2504

GBPC Series 25 A 400 V Through Hole Glass Passivated Bridge Rectifier - GBPC-4

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi GBPC2504 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 25A
Reverse Voltage-Max [Vrrm]: 400V
Peak Current-Max: 300A
Reverse Current-Max: 5µA
Forward Voltage: 1.1V
Package Style:  GBPC-4
Mounting Method: Through Hole
Features & Applications

GBPC 12, 15, 25, 35 Series Bridge Rectifiers (Glass Passivated) with Voltage peak reverse (Max) of 400 V, DC Forward (If) Current of 25 A and Speed Standard Recovery > 500 ns, 200 mA (Io)

Features:

  • Integrally molded heatsink provided very low thermal resistance for maximum heat dissipation.
  • Surge Overload Ratings from 300 amperes to 400 amperes.
  • Isolated voltage from case to lead over 2500 volts.
  • UL certified, UL #E326243
  • Terminals Finish Material - Silver (solderable per MIL-STD-202, Method 208 for the wire type GBPC-W package)
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
250
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$715.00
USD
Quantity
Unit Price
1
$3.00
20
$2.93
50
$2.90
125
$2.86
300+
$2.78
Product Variant Information section