text.skipToContent text.skipToNavigation

Manufacturer Part #

GBPC2510

GBPC2510 Series 25 A 1 kV Quick Connect Single Phase Bridge Rectifier - GBPC

ECAD Model:
Mfr. Name: Surge
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Average Rectified Current-Max: 25A
Reverse Voltage-Max [Vrrm]: 1000V
Peak Current-Max: 300A
Reverse Current-Max: 5µA
Forward Voltage: 1.1V
Package Style:  GBPC-4
Mounting Method: Quick Connect
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
50
Multiple Of:
50
Total
$120.00
USD
Quantity
Web Price
50
$2.40
150
$2.07
500
$2.00
1,000
$1.96
2,000+
$1.92
Product Variant Information section