Manufacturer Part #
GBPC3504
GBPC3504 Series 35 A 400 V Quick Connect Single Phase Bridge Rectifier - GBPC
| | |||||||||||
| | |||||||||||
| Mfr. Name: | SURGE | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:50 per Tube Package Style:GBPC-4 Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
SURGE GBPC3504 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
SURGE GBPC3504 - Technical Attributes
Attributes Table
| Average Rectified Current-Max: | 35A |
| Reverse Voltage-Max [Vrrm]: | 400V |
| Peak Current-Max: | 400A |
| Reverse Current-Max: | 5µA |
| Forward Voltage: | 1.1V |
| Package Style: | GBPC-4 |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
50
$1.34
150
$1.33
250
$1.32
750
$1.30
1,250+
$1.28
Product Variant Information section
Available Packaging
Package Qty:
50 per Tube
Package Style:
GBPC-4
Mounting Method:
Through Hole