text.skipToContent text.skipToNavigation

Manufacturer Part #

GBPC3506

GBPC3506 Series 35 A 600 V Through Hole Single Phase Bridge Rectifier - GBPC-4

ECAD Model:
Mfr. Name: Surge
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Surge GBPC3506 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 35A
Reverse Voltage-Max [Vrrm]: 600V
Peak Current-Max: 400A
Reverse Current-Max: 5µA
Forward Voltage: 1.1V
Package Style:  GBPC-4
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
50
Multiple Of:
50
Total
$77.50
USD
Quantity
Unit Price
50
$1.55
150
$1.52
250
$1.51
750
$1.49
1,250+
$1.48
Product Variant Information section