text.skipToContent text.skipToNavigation

Manufacturer Part #

GBPC3506W-E4/51

GBPC Series 600V 400A Glass Passivated Single Phase Bridge Power Module - GBPC-W

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2615
Product Specification Section
Vishay GBPC3506W-E4/51 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 35A
Reverse Voltage-Max [Vrrm]: 600V
Peak Current-Max: 400A
Reverse Current-Max: 5µA
Forward Voltage: 1.1V
Package Style:  GBPC-W
Mounting Method: Through Hole
Features & Applications

The GBPC3506W-E4/51 is a 600 V, 400 A glass passivated single-phase bridge rectifier.

Features:

  • UL recognition file number E54214
  • Universal 3-way terminals: snap-on, wire wrap-around, or PCB mounting
  • Typical IR less than 0.3 μA
  • High surge current capability
  • Low thermal resistance
  • Solder dip 260 °C, 40 s
  • Compliant to RoHS Directive 2002/95/EC and in accordance to WEEE 2002/96/EC

Applications:

  • AC/DC bridge full wave rectification for power supply
  • Home Appliances
  • Office Equipment
  • Industrial Automation Applications

 

 

Pricing Section
Global Stock:
0
USA:
0
2,868
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
10
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$21.10
USD
Quantity
Unit Price
10
$2.11
30
$2.08
100
$2.05
200
$2.03
500+
$1.98
Product Variant Information section