Manufacturer Part #
GBPC3506W
GBPC3506 Series 35 A 600 V Through Hole Single Phase Bridge Rectifier - GBPC-W
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Surge | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:50 per Box Package Style:GBPC-W Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Surge GBPC3506W - Technical Attributes
Attributes Table
| Type: | Single Phase |
| Average Rectified Current-Max: | 35A |
| Reverse Voltage-Max [Vrrm]: | 600V |
| Peak Current-Max: | 400A |
| RMS Voltage-Max: | 420V |
| Reverse Current-Max: | 10µA |
| Forward Voltage: | 1.1V |
| Operating Temp Range: | -55°C to +150°C |
| Storage Temperature Range: | -55°C to +150°C |
| No of Terminals: | 4 |
| Package Style: | GBPC-W |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
50
$1.55
150
$1.52
250
$1.51
750
$1.49
1,250+
$1.48
Product Variant Information section
Available Packaging
Package Qty:
50 per Box
Package Style:
GBPC-W
Mounting Method:
Through Hole