text.skipToContent text.skipToNavigation

Manufacturer Part #

GBPC606-E4/51

GBPC Series 600V 175 A Glass Passivated Single-Phase Bridge Rectifier - GBPC6

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2603
Product Specification Section
Vishay GBPC606-E4/51 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 6A
Reverse Voltage-Max [Vrrm]: 600V
Peak Current-Max: 175A
Reverse Current-Max: 5µA
Forward Voltage: 1V
Package Style:  GBPC-6
Mounting Method: Through Hole
Features & Applications

The GBPC606-E4/51 is a 600 V, 175 A glass passivated single-phase bridge rectifier.

Features:

  • UL recognition file number E54214
  • Ideal for printed circuit boards
  • Typical IR less than 0.5 μA
  • High surge current capability
  • High case dielectric strength 1500 VRMS
  • Solder dip 260 °C, 40 s
  • Component in accordance to RoHS 2002/95/EC and WEEE 2002/96/EC

Applications:

  • AC/DC bridge full wave rectification for power supply
  • Home Appliances
  • Office Equipment
  • Industrial Automation Applications

 

 

Pricing Section
Global Stock:
100
USA:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
20
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$22.20
USD
Quantity
Unit Price
20
$1.11
50
$1.08
150
$1.06
300
$1.04
1,000+
$0.985
Product Variant Information section