text.skipToContent text.skipToNavigation

Manufacturer Part #

GBU10005

GBU10005 Series 10 A 50 V Through Hole Glass Passivated Bridge Rectifier - GBU-4

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated GBU10005 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 10A
Reverse Voltage-Max [Vrrm]: 50V
Reverse Current-Max: 500µA
Forward Voltage: 1V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
40
Factory Lead Time:
12 Weeks
Minimum Order:
40
Multiple Of:
20
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$24.60
USD
Quantity
Unit Price
40
$0.615
100
$0.605
400
$0.585
1,000
$0.575
2,500+
$0.555
Product Variant Information section