text.skipToContent text.skipToNavigation

Manufacturer Part #

GBU1006

GBU1006 Series 10 A 600 V Through Hole Glass Passivated Bridge Rectifier - GBU-4

Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 1948
Product Specification Section
Technical Attributes
Attributes Table
Average Rectified Current-Max: 10A
Reverse Voltage-Max [Vrrm]: 600V
Peak Current-Max: 220A
Reverse Current-Max: 5µA
Forward Voltage: 1V
Package Style:  GBU-4
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
20
Multiple Of:
20
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$22.60
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
20
$1.13
80
$0.91
400
$0.84
800
$0.815
2,500+
$0.77
Product Variant Information section