text.skipToContent text.skipToNavigation

Manufacturer Part #

GBU4J-E3/45

GBU Series 3 A 600 V Glass Passivated Single Phase Bridge Rectifier - GBU-4

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2602
Product Specification Section
Vishay GBU4J-E3/45 - Technical Attributes
Attributes Table
Type: Single Phase
Average Rectified Current-Max: 3A
Reverse Voltage-Max [Vrrm]: 600V
Peak Current-Max: 150A
RMS Voltage-Max: 420V
Reverse Current-Max: 5µA
Average Forward Current-Max: 3A
Forward Voltage: 1V
DC Blocking Voltage: 600V
Operating Temp Range: -55°C to +150°C
Thermal Resistance: 22°C/W
Storage Temperature Range: -55°C to +150°C
Diode Capacitance-Nom: 57pF
No of Terminals: 4
Package Style:  GBU-4
Mounting Method: Through Hole
Pricing Section
Global Stock:
800
USA:
800
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
30
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$19.05
USD
Quantity
Unit Price
30
$0.635
100
$0.62
250
$0.605
500
$0.60
1,500+
$0.57
Product Variant Information section