text.skipToContent text.skipToNavigation

Manufacturer Part #

GBU6B-E3/51

GBU6B Series 100V 175 A Glass Passivated Single-Phase Bridge Rectifier - GBU-4

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay GBU6B-E3/51 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 6A
Reverse Voltage-Max [Vrrm]: 100V
Peak Current-Max: 175A
Reverse Current-Max: 5µA
Forward Voltage: 1V
Package Style:  GBU-4
Mounting Method: Through Hole
Features & Applications

The GBU6B-E3/51 is a Glass Passivated Single-Phase Bridge Rectifier. Available in GBU-4 package.

Features:

  • UL recognition file number E54214
  • Ideal for printed circuit boards
  • High surge current capability
  • High case dielectric strength of 1500 VRMS
  • Solder dip 260 °C, 40 s
  • Component in accordance to RoHS 2002/95/EC and WEEE 2002/96/EC

Applications:

  • Ac-to-Dc bridge full wave rectification for
  • Monitor
  • TV
  • Printer
  • Switching mode
  • Power supply
  • Adapter
  • Audio equipment and home appliances applications

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
2000
Multiple Of:
250
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,280.00
USD
Quantity
Unit Price
30
$0.71
100
$0.695
250
$0.68
500
$0.67
1,500+
$0.64
Product Variant Information section