text.skipToContent text.skipToNavigation

Manufacturer Part #

GBU8D-BP

GBU8D Series 200 V 8 A Single Phase Glass Passivated Bridge Rectifier - GBU

ECAD Model:
Mfr. Name: Micro Commercial Components
Standard Pkg:
Product Variant Information section
Date Code: 2536
Product Specification Section
Micro Commercial Components GBU8D-BP - Technical Attributes
Attributes Table
Average Rectified Current-Max: 8A
Reverse Voltage-Max [Vrrm]: 200V
Peak Current-Max: 200A
Reverse Current-Max: 5µA
Forward Voltage: 1V
Package Style:  GBU-4
Mounting Method: Through Hole
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
50
Multiple Of:
1
Total
$19.00
USD
Quantity
Unit Price
50
$0.38
150
$0.37
400
$0.365
1,000
$0.36
2,500+
$0.345
Product Variant Information section