text.skipToContent text.skipToNavigation

Manufacturer Part #

GBU8J-E3/51

GBU Series 8 A 600V Through Hole Single Phase Bridge Rectifier - GBU-4

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2528
Product Specification Section
Vishay GBU8J-E3/51 - Technical Attributes
Attributes Table
Type: Single Phase
Average Rectified Current-Max: 8A
Reverse Voltage-Max [Vrrm]: 600V
Peak Current-Max: 200A
RMS Voltage-Max: 420V
Reverse Current-Max: 5µA
Average Forward Current-Max: 3.9A
Forward Voltage: 1V
DC Blocking Voltage: 600V
Operating Temp Range: -55°C to +150°C
Thermal Resistance: 20°C/W
Storage Temperature Range: -55°C to +150°C
Diode Capacitance-Nom: 68pF
No of Terminals: 4
Package Style:  GBU-4
Mounting Method: Through Hole
Features & Applications

The GBU8J-E3/51 is a 600 V, 200 A glass passivated single-phase bridge rectifier.

Features:

  • UL recognition file number E54214
  • Ideal for printed circuit boards
  • High surge current capability
  • High case dielectric strength of 1500 VRMS
  • Solder dip 260 °C, 40 s
  • Component in accordance to RoHS 2002/95/EC and WEEE 2002/96/EC

Applications:

  • AC/DC bridge full wave rectification for monitor
  • TV
  • Printer
Pricing Section
Global Stock:
88
USA:
88
88
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
40
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$23.40
USD
Quantity
Unit Price
40
$0.585
125
$0.57
250
$0.565
750
$0.55
1,500+
$0.53
Product Variant Information section