text.skipToContent text.skipToNavigation

Manufacturer Part #

GBU8K

GBU8K Series 800 V 8 A Through Hole Bridge Rectifier - GBU-4

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2413
Product Specification Section
onsemi GBU8K - Technical Attributes
Attributes Table
Average Rectified Current-Max: 8A
Reverse Voltage-Max [Vrrm]: 800V
Peak Current-Max: 200A
Reverse Current-Max: 50µA
Forward Voltage: 1V
Package Style:  GBU-4
Mounting Method: Through Hole
Features & Applications

The GBU8K is a 8 A, 800 V repetitive reverse voltage, through hole bridge rectifier.
 
Features:

  • Glass passivated junction
  • Surge overload rating: 200 amperes peak
  • Reliable low cost construction utilizing molded plastic technique
  • Ideal for printed circuit board
  • UL certified, UL # E326243

 

 

Pricing Section
Global Stock:
91
USA:
91
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
25
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$20.00
USD
Quantity
Unit Price
25
$0.80
75
$0.78
200
$0.76
400
$0.75
1,250+
$0.715
Product Variant Information section