text.skipToContent text.skipToNavigation

Manufacturer Part #

GSIB1580-E3/45

GSIB1580 Series 800 V 300 A Single-Phase Single In-Line Bridge Rectifier-GSIB-5S

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2428
Product Specification Section
Vishay GSIB1580-E3/45 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 15A
Reverse Voltage-Max [Vrrm]: 800V
Peak Current-Max: 300A
Reverse Current-Max: 10µA
Forward Voltage: 0.95V
Mounting Method: Through Hole
Features & Applications

The GSIB1580-E3/45 is a 800 V, 300 A single-phase single In-Line bridge rectifier.

Features:

  • UL recognition file number E54214
  • Thin single in-line package
  • Glass passivated chip junction
  • High surge current capability
  • High case dielectric strength of 2500 VRMS
  • Solder dip 260 °C, 40 s
  • Component in accordance to RoHS 2002/95/EC and WEEE 2002/96/EC

Applications:

  • AC/DC bridge full wave rectification for switching power supply
  • Home Appliances Applications
  • Office Equipment
  • Industrial Automation Applications
Pricing Section
Global Stock:
628
USA:
628
2,088
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
20
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$21.40
USD
Quantity
Unit Price
20
$1.07
50
$1.05
150
$1.02
300
$1.01
1,000+
$0.955
Product Variant Information section