Manufacturer Part #
JTXM19500/469-01
469 Series 200 V 10 A Hermetically Sealed Single Phase Bridge Rectifier
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Microchip | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Mounting Method:Screw Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Microchip JTXM19500/469-01 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
Part Status:
Active
Active
Microchip JTXM19500/469-01 - Technical Attributes
Attributes Table
| Type: | Single Phase |
| Reverse Current-Max: | 2µA |
| Average Forward Current-Max: | 10A |
| Forward Voltage: | 1.35V |
| Operating Temp Range: | -65°C to +150°C |
| Thermal Resistance: | 25°C/W |
| Storage Temperature Range: | -65°C to +150°C |
| Mounting Method: | Screw Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
40 Weeks
Quantity
Unit Price
1
$373.12
2
$367.68
3
$364.54
4
$362.32
5+
$355.35
Product Variant Information section
Available Packaging
Package Qty:
1 per
Mounting Method:
Screw Mount