text.skipToContent text.skipToNavigation

Manufacturer Part #

KBP201G

KBP201G Series 2 A 100 V Bridge Rectifier Through Hole - KBP-4

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2432
Product Specification Section
Diodes Incorporated KBP201G - Technical Attributes
Attributes Table
Average Rectified Current-Max: 2A
Reverse Voltage-Max [Vrrm]: 100V
Peak Current-Max: 65A
Reverse Current-Max: 5µA
Forward Voltage: 1.1V
Package Style:  KBP-4
Mounting Method: Through Hole
Features & Applications
The KBP201G is a 2 A 100 V Through Hole Bridge Rectifier. It is available in KBP-4 Package.

Features:

  • Glass Passivated Die Construction
  • High Case Dielectric Strength of 1500 VRMS
  • Low Reverse Leakage Current
  • Surge Overload Rating to 40 A Peak
  • Ideal for Printed Circuit Board Applications
  • UL Listed Under Recognized Component Index
  • Lead Free Finish, RoHS Compliant
Pricing Section
Global Stock:
5
USA:
5
5
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
5
Multiple Of:
35
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.88
USD
Quantity
Unit Price
140
$0.175
525
$0.171
1,050
$0.169
3,500
$0.165
7,000+
$0.161
Product Variant Information section