text.skipToContent text.skipToNavigation

Manufacturer Part #

KBP206G

KBP206G Series 2 A 600 V Through Hole Glass Passivated Bridge Rectifier - KBP-4

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2552
Product Specification Section
Diodes Incorporated KBP206G - Technical Attributes
Attributes Table
Average Rectified Current-Max: 2A
Reverse Voltage-Max [Vrrm]: 600V
Peak Current-Max: 65A
Reverse Current-Max: 5µA
Forward Voltage: 1.1V
Package Style:  KBP-4
Mounting Method: Through Hole
Pricing Section
Global Stock:
140
USA:
140
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
125
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$23.63
USD
Quantity
Unit Price
125
$0.189
300
$0.186
1,000
$0.181
2,000
$0.179
5,000+
$0.172
Product Variant Information section