text.skipToContent text.skipToNavigation

Manufacturer Part #

KBP208G-BP

KBP208G: 800 V 2 A Through Hole Glass Passivated Bridge Rectifier - GBP

ECAD Model:
Mfr. Name: Micro Commercial Components
Standard Pkg:
Product Variant Information section
Date Code: 2609
Product Specification Section
Micro Commercial Components KBP208G-BP - Technical Attributes
Attributes Table
Type: Single Phase
Average Rectified Current-Max: 2A
Reverse Voltage-Max [Vrrm]: 800V
Peak Current-Max: 60A
RMS Voltage-Max: 560V
Reverse Current-Max: 10µA
Forward Voltage: 1.05V
DC Blocking Voltage: 800V
Operating Temp Range: -55°C to +150°C
Thermal Resistance: 8°C/W
Storage Temperature Range: -55°C to +150°C
Diode Capacitance-Nom: 25pF
Moisture Sensitivity Level: 1
No of Terminals: 4
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
8,250
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
4200
Multiple Of:
4200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$646.80
USD
Quantity
Unit Price
125
$0.162
300
$0.16
1,000
$0.156
2,000
$0.154
5,000+
$0.148
Product Variant Information section