text.skipToContent text.skipToNavigation

Manufacturer Part #

KBP306GTB

KBP306 Series 600 V 3 A Through Hole Glass Passivated Bridge Rectifier - KBP-4

ECAD Model:
Mfr. Name: SMC
Standard Pkg:
Product Variant Information section
Date Code: 2620
Product Specification Section
SMC KBP306GTB - Technical Attributes
Attributes Table
Type: Single Phase
Average Rectified Current-Max: 3A
Reverse Voltage-Max [Vrrm]: 600V
Peak Current-Max: 80A
RMS Voltage-Max: 420V
Reverse Current-Max: 5µA
Forward Voltage: 1.1V
DC Blocking Voltage: 600V
Operating Temp Range: -55°C to +150°C
Thermal Resistance: 30°C/W
Storage Temperature Range: -55°C to +150°C
No of Terminals: 4
Package Style:  KBP-4
Mounting Method: Through Hole
Pricing Section
Global Stock:
280
USA:
280
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
140
Multiple Of:
35
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$21.00
USD
Quantity
Unit Price
140
$0.15
525
$0.146
1,400
$0.144
3,500
$0.141
8,750+
$0.137
Product Variant Information section