text.skipToContent text.skipToNavigation

Manufacturer Part #

MB10S-TP

MB10S Series 0.5 A 1000 V Glass Passivated Bridge Rectifier - MBS-1

ECAD Model:
Mfr. Name: Micro Commercial Components
Standard Pkg:
Product Variant Information section
Date Code: 2427
Product Specification Section
Micro Commercial Components MB10S-TP - Technical Attributes
Attributes Table
Average Rectified Current-Max: 0.5A
Reverse Voltage-Max [Vrrm]: 1000V
Reverse Current-Max: 5µA
Forward Voltage: 1V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
510,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
6000
Multiple Of:
3000
Total
$606.00
USD
Quantity
Unit Price
3,000
$0.103
6,000
$0.101
9,000
$0.0999
12,000
$0.0992
15,000+
$0.0969
Product Variant Information section