Manufacturer Part #
MB1S
MB1S Series 100 V 0.5 A 5 uA Surface Mount Bridge Rectifier - SOIC-4
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Package Style:SOIC-4 Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2431 | ||||||||||
Product Specification Section
onsemi MB1S - Technical Attributes
Attributes Table
| Average Rectified Current-Max: | 0.5A |
| Reverse Voltage-Max [Vrrm]: | 100V |
| Peak Current-Max: | 35A |
| Reverse Current-Max: | 5µA |
| Forward Voltage: | 1V |
| Package Style: | SOIC-4 |
| Mounting Method: | Surface Mount |
Features & Applications
The MB1S is a Surface Mount Bridge Rectifier with a Repetitive Reverse Voltage of 100 V, available in a SOIC-4 package.
Features:
- Low leakage
- Surge overload rating: 35 amperes peak
- Ideal for printed circuit board
- UL certified, UL #E111753 and E326243
Applications:
- Automation
- Broadband Access
- Broadband Modem
- Broadcast & Studio
- Building & Home Control
- Graphic Card
- Mobile Handsets
- Routers & LAN Switches
Pricing Section
Global Stock:
9,000
USA:
9,000
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
3,000
$0.105
6,000
$0.104
9,000
$0.103
15,000+
$0.101
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOIC-4
Mounting Method:
Surface Mount