text.skipToContent text.skipToNavigation

Manufacturer Part #

MB8S

MB8S Series 800 V 0.5 A 5 uA Surface Mount Bridge Rectifier - SOIC-4

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Date Code: 2603
Product Specification Section
onsemi MB8S - Technical Attributes
Attributes Table
Average Rectified Current-Max: 0.5A
Reverse Voltage-Max [Vrrm]: 800V
Peak Current-Max: 35A
Reverse Current-Max: 5µA
Forward Voltage: 1V
Package Style:  SOIC-4
Mounting Method: Surface Mount
Features & Applications
The MB8S is a  800 V 0.5 A 5 uA Surface Mount Bridge Rectifier. It is available in SOIC-4 package.

Features:

  • Low leakage.
  • Surge overload rating: 35 amperes peak.
  • Ideal for printed circuit board.
  • UL certified, UL #E111753 and E326243.

Applications:

  • Automation
  • Broadband Access
  • Broadband Modem
  • Broadcast & Studio
  • Building & Home Control
  • Graphic Card
  • Mobile Handsets
  • Routers & LAN Switches
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
780,677
Factory Lead Time:
8 Weeks
Minimum Order:
9000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$918.00
USD
Quantity
Unit Price
3,000
$0.105
6,000
$0.103
9,000
$0.102
12,000
$0.101
15,000+
$0.0987