text.skipToContent text.skipToNavigation

Manufacturer Part #

MDB10S

MDB10SV Series 1000 V 1.2 A Single-Phase Rectifier Bridge - MICRODIP-4

Product Specification Section
onsemi MDB10S - Technical Attributes
Attributes Table
Average Rectified Current-Max: 1A
Reverse Voltage-Max [Vrrm]: 1000V
Peak Current-Max: 30A
Reverse Current-Max: 10µA
Forward Voltage: 1.1V
Package Style:  MDIP-4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
10000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,060.00
USD
Quantity
Unit Price
5,000
$0.107
10,000
$0.106
15,000+
$0.105