Manufacturer Part #
MP501W-BP
MP501W Series 100 V 50 A Single Phase Bridge Rectifier Through Hole - MP-50W
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Micro Commercial Components | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:50 per Bag Mounting Method:Through Hole | ||||||||||
| Date Code: | 2417 | ||||||||||
Product Specification Section
Micro Commercial Components MP501W-BP - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Micro Commercial Components MP501W-BP - Technical Attributes
Attributes Table
| Average Rectified Current-Max: | 50A |
| Reverse Voltage-Max [Vrrm]: | 100V |
| Peak Current-Max: | 400A |
| Reverse Current-Max: | 10µA |
| Forward Voltage: | 1.2V |
| Mounting Method: | Through Hole |
Features & Applications
The MP501W-BP is a 50 A, 100 V, through hole single phase bridge rectifier.
Features:
- Mounting Hole For #8 Screw
- Plastic Case With Metal Bottom
- Any Mounting Position
- Case Material: Molded Plastic. UL Flammability Classification Rating 94V-0 and MSL Rating 1
- Lead Free Finish/RoHS Compliant
- Mounting Torque: 20 inch-lbsmax, Tolerance:+/-10%
- UL Recognized File # E165989
Pricing Section
Global Stock:
35
USA:
35
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
10
$1.99
30
$1.96
100
$1.93
200
$1.91
500+
$1.87
Product Variant Information section
Available Packaging
Package Qty:
50 per Bag
Mounting Method:
Through Hole