text.skipToContent text.skipToNavigation

Manufacturer Part #

PB5006-E3/45

PB5006 Series 45 A 600 V Through Hole Enhanced Bridge Rectifier - PB-4

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay PB5006-E3/45 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 45A
Reverse Voltage-Max [Vrrm]: 600V
Peak Current-Max: 450A
Reverse Current-Max: 10µA
Forward Voltage: 1V
Package Style:  PB-4
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1200
Multiple Of:
20
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,436.00
USD
Quantity
Unit Price
10
$2.17
30
$2.14
100
$2.11
300
$2.08
1,000+
$2.03
Product Variant Information section