text.skipToContent text.skipToNavigation

Manufacturer Part #

TBS30M-TP

TBS30 Series 1000 V 3 A Surface Mount Glass Passivated Bridge Rectifier - TBS

ECAD Model:
Mfr. Name: Micro Commercial Components
Standard Pkg:
Product Variant Information section
Date Code: 2524
Product Specification Section
Micro Commercial Components TBS30M-TP - Technical Attributes
Attributes Table
Type: Single Phase
Average Rectified Current-Max: 3A
Reverse Voltage-Max [Vrrm]: 1kV
RMS Voltage-Max: 700V
Reverse Current-Max: 5µA
Average Forward Current-Max: 1.5A
Forward Voltage: 950mV
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -55°C to +150°C
Diode Capacitance-Nom: 35pF
Moisture Sensitivity Level: 1
No of Terminals: 4
Package Style:  SMD-4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
30,000
USA:
30,000
144,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$315.00
USD
Quantity
Unit Price
3,000
$0.105
6,000
$0.103
9,000
$0.102
12,000
$0.101
15,000+
$0.0987
Product Variant Information section