text.skipToContent text.skipToNavigation

Manufacturer Part #

VS-160MT160KPBF

IC BRIDGE 3PH 160A 1600V MTK

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay VS-160MT160KPBF - Technical Attributes
Attributes Table
Type: Three Phase
Average Rectified Current-Max: 160A
Reverse Voltage-Max [Vrrm]: 1600V
Peak Current-Max: 1500A
Reverse Current-Max: 10mA
Average Forward Current-Max: 160A
Forward Voltage: 1.49V
DC Blocking Voltage: 1600V
Operating Temp Range: -40°C to +150°C
Storage Temperature Range: -40°C to +150°C
Moisture Sensitivity Level: 1
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
15
Multiple Of:
15
Total
$884.40
USD
Quantity
Unit Price
15
$58.96
30+
$58.13
Product Variant Information section