text.skipToContent text.skipToNavigation

Manufacturer Part #

VS-36MB100A

Bridge Rectifier Single Phase Standard 1 kV QC Terminal D-34

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2526
Product Specification Section
Vishay VS-36MB100A - Technical Attributes
Attributes Table
Type: Single Phase
Average Rectified Current-Max: 35A
Reverse Voltage-Max [Vrrm]: 1kV
Reverse Current-Max: 10µA
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -55°C to +150°C
Moisture Sensitivity Level: 1
No of Terminals: 4
Mounting Method: Quick Connect
Pricing Section
Global Stock:
8
USA:
8
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$4.10
USD
Quantity
Unit Price
1
$4.10
15
$4.01
40
$3.95
100
$3.90
250+
$3.79
Product Variant Information section