text.skipToContent text.skipToNavigation

Manufacturer Part #

VS-36MT160

VS-36MT Series 1600 V 35 A QC Terminal Three Phase Bridge Rectifier - D-63

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay VS-36MT160 - Technical Attributes
Attributes Table
Type: Three Phase
Average Rectified Current-Max: 35A
Reverse Voltage-Max [Vrrm]: 1600V
Peak Current-Max: 500A
Reverse Current-Max: 100µA
Forward Voltage: 1.19V
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -55°C to +150°C
No of Terminals: 5
Package Style:  D-63
Mounting Method: Quick Connect
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
20
Multiple Of:
20
Total
$178.80
USD
Quantity
Unit Price
20
$8.94
40
$8.89
60
$8.86
100
$8.82
200+
$8.74
Product Variant Information section