text.skipToContent text.skipToNavigation

Manufacturer Part #

VUE22-12NO7

VUE Series 1200 V 24 A Chassis Mount Three Phase Bridge Rectifier - ECO-PAC1

ECAD Model:
Mfr. Name: Littelfuse - IXYS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse - IXYS VUE22-12NO7 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 24A
Reverse Voltage-Max [Vrrm]: 1200V
Reverse Current-Max: 0.06mA
Forward Voltage: 2.92V
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
50
Multiple Of:
25
Total
$960.00
USD
Quantity
Unit Price
25
$19.32
50
$19.20
75
$19.13
100
$19.08
125+
$18.93
Product Variant Information section