text.skipToContent text.skipToNavigation

Manufacturer Part #

1N5291-1

Diode Current Reg. 100V 0.616mA 2-Pin DO-7

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip 1N5291-1 - Technical Attributes
Attributes Table
Regulator Current-Nom: 0.56mA
Limiting Voltage-Max: 1.1V
Operating Voltage: 100V
Power Dissipation: 0.5W
Package Style:  DO-7
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
51
Multiple Of:
1
Total
$946.05
USD
Quantity
Unit Price
2
$19.05
5
$18.88
20
$18.63
30
$18.55
75+
$18.26
Product Variant Information section