text.skipToContent text.skipToNavigation

Manufacturer Part #

1N5297UR-1

100V 1.1mA 500mW Surface Mount Current Regulator Diode - DO-213AB

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip 1N5297UR-1 - Technical Attributes
Attributes Table
Regulator Current-Nom: 0.9A
Limiting Voltage-Max: 1.35V
Operating Voltage: 100V
Power Dissipation: 500mW
Package Style:  DO-213AB
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
100
Multiple Of:
1
Total
$458.00
USD
Quantity
Unit Price
5
$4.73
20
$4.64
50
$4.58
125
$4.52
300+
$4.41
Product Variant Information section